
Bluetooth v4.0 SMART System-on-Chip (SoC) module featuring an 8051 core architecture. Operates in the 2.4GHz frequency band with a 2Mbps data rate and Class II output power of 0dBm. Offers 8KB of FLASH memory and 8KB of RAM, with 23 programmable I/O pins. Supports I2C, SPI, USART, and UART interfaces, with a single UART channel. Designed for a 2V to 3.6V operating supply voltage, with a minimum sensitivity of -99dBm. Packaged in a 40-pin VQFN with gold contact plating, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CC2541F128RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2541F128RHAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 20.2mA |
| Current - Transmitting | 18.2mA |
| Data Bus Width | 8b |
| Data Rate | 2000Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of GPIO | 23 |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Sensitivity | -99dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2541F128RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
