
Bluetooth Low Energy and proprietary wireless microcontroller featuring an 8051 core architecture. This 8-bit MCU operates at 2.4GHz with a data rate of 2000Kbps and offers a sensitivity of -99dBm. It includes 8KB of FLASH memory and 8KB of RAM, with interfaces for I2C, SPI, and UART. The component is housed in a 40-VQFN package with gold contact plating, supporting a supply voltage range of 2V to 3.6V and operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CC2541F128RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2541F128RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 20.2mA |
| Current - Transmitting | 18.2mA |
| Data Bus Width | 8b |
| Data Rate | 2000Kbps |
| Frequency | 2.4GHz |
| Gain | 64dB |
| Height | 1mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of GPIO | 23 |
| Number of I/Os | 23 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -99dBm |
| Weight | 0.002822oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2541F128RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
