
Bluetooth Low Energy and proprietary wireless microcontroller featuring an 8051 core architecture. Operates in the 2.4GHz frequency band with a maximum frequency of 2.496GHz and a data rate of 2000Kbps. Offers 8KB of FLASH memory and 8KB of RAM, with 23 programmable I/Os. Supports I2C, SPI, USART, and UART interfaces. Packaged in a 40-VQFN, this component operates from 2V to 3.6V supply voltage and across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CC2541F256RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2541F256RHAR technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8051 |
| Current - Receiving | 20.2mA |
| Current - Transmitting | 18.2mA |
| Data Bus Width | 8b |
| Data Rate | 2000Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 2.496GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Frequency | 2.379GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 3 |
| Number of GPIO | 23 |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -99dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2541F256RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
