
Bluetooth v4.0 (BLE) SMART System-on-Chip (SoC) module operating at 2.4GHz, supporting 2Mbps data rates. Features an 8051 core architecture with 8KB FLASH and 8KB RAM, offering 23 GPIO and multiple interfaces including I2C, SPI, and UART. This 40-pin VQFN package module boasts a sensitivity of -99dBm and an output power of 0dBm, with an operating voltage range of 2V to 3.6V. Designed for efficient wireless communication with low current consumption during receiving (20.2mA) and transmitting (18.2mA).
Sign in to ask questions about the Texas Instruments CC2541F256RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2541F256RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 20.2mA |
| Current - Transmitting | 18.2mA |
| Data Bus Width | 8b |
| Data Rate | 2000Kbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Frequency | 2.48GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Frequency | 2.402GHz |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of GPIO | 23 |
| Number of I/Os | 23 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 2.4 GHz |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -99dBm |
| Thickness | 900um |
| Weight | 0.002822oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2541F256RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
