
Texas Instruments CC2543-CC2544DK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC2543-CC2544DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
