
2.4 GHz RF Value Line SoC featuring 32KB FLASH memory and 16 programmable GPIOs. This integrated circuit supports I2C, SPI, and UART interfaces, operating with a 2Mbps data rate. It boasts a 2.4GHz frequency range, 5dBm output power, and a sensitivity of -98dBm. The 8051 core architecture is housed in a VQFN package with gold contact plating, suitable for surface mounting. Operating across a -40°C to 85°C temperature range, it requires a supply voltage between 2V and 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2543RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 21.2mA |
| Current - Transmitting | 29.4mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Output Power (dBm) | 5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2543RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.