
2.4 GHz RF System-on-Chip (SoC) featuring 32KB FLASH memory and 1KB RAM. This integrated circuit supports 16 programmable I/O pins with I2C, SPI, and UART interfaces. Operating at a 2Mbps data rate, it offers a sensitivity of -98dBm and includes three timers/counters. Designed for surface mounting in a 32-VQFN package, it functions across a -40°C to 85°C temperature range with a supply voltage of 2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2543RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 21.2mA |
| Current - Transmitting | 29.4mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Series | CC2543 |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2543RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
