
The CC2543RHMT is a 2.4GHz microcontroller from Texas Instruments, featuring an 8051 core and 1KB of FLASH memory. It operates at a supply voltage of 3.6V and has a maximum operating temperature of 85°C. The device supports I2C, SPI, USART, and UART interfaces, and has 16 GPIO pins. It is available in a QFN package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CC2543RHMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2543RHMT technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 21.2mA |
| Current - Transmitting | 29.4mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USART, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 16 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2543RHMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
