The CC2544RHBR is a 2.4GHz wireless IC with 2KB RAM and 2048B FIFO. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 3.6V. The IC is mounted in a surface mount VQFN EP package and is compliant with RoHS regulations. It features SPI, USB, USART, and UART interfaces and has a data rate of 2Mbps.
Sign in to ask questions about the Texas Instruments CC2544RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2544RHBR technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 22.5mA |
| Current - Transmitting | 30mA |
| Data Rate | 2Mbps |
| Density | 32768B |
| Frequency | 2.4GHz |
| Interface | SPI, USB, USART, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2544RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.