
2.4 GHz RF System-on-Chip (SoC) featuring 32kB flash and 1KB RAM. Operates across a 2.379GHz to 2.496GHz frequency range with a maximum data rate of 2Mbps. Supports I2C, SPI, and UART interfaces, with 31 GPIO pins available. Delivers 5dBm output power and -98dBm sensitivity. Encased in a 48-VQFN surface mount package, this RoHS compliant component operates from 2V to 3.6V supply voltage and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CC2545RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2545RGZR technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 20.8mA |
| Current - Transmitting | 30.2mA |
| Data Rate | 2Mbps |
| Density | 32768B |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Max Frequency | 2.496GHz |
| Min Frequency | 2.379GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Power (dBm) | 5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -98dBm |
| Series | CC2545 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2545RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
