
2.4 GHz RF System-on-Chip (SoC) featuring 32kB flash memory and 1KB RAM. Offers 31 General Purpose Input/Output (GPIO) pins with I2C, SPI, and UART interfaces. Operates at a 2Mbps data rate with a sensitivity of -90dBm. Supports a frequency band of 2.4GHz and a supply voltage range of 2V to 3.6V. Encased in a 48-VQFN EP package with gold contact plating, suitable for surface mounting. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2545RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 20.8mA |
| Current - Transmitting | 26.3mA |
| Data Rate | 2Mbps |
| Density | 32768B |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 31 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -90dBm |
| Series | CC2545 |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2545RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
