
Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band 16-VQFN -40 to 85
Texas Instruments CC2550-RTR1 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Transmitting | 21.3mA |
| Data Rate | 500Kbps |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 2483.5 MHz |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 1dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2550-RTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
