
Specialty telecom circuit featuring a 2.4GHz frequency range with a maximum of 2.4835GHz. This surface mount integrated circuit operates with a 3.3V supply voltage, supporting a range from 1.8V to 3.6V. It offers a data rate of 500Kbps and an output power of 1dBm, with a transmitting current of 21.3mA. The component is housed in a 4mm x 4mm x 0.85mm VQFN package with gold contact plating and is RoHS compliant.
Texas Instruments CC2550-RTY1 technical specifications.
| Bandwidth | 2.483GHz |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Transmitting | 21.3mA |
| Data Rate | 500Kbps |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 1dBm |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2550-RTY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
