
The CC2560ARVMR is a surface mount UART IC operating at 2.4GHz with a data rate of 4Mbps. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is compliant with RoHS and Reach SVHC regulations. It is packaged in a VQFN-76 package and is available in quantities of 2500 per reel. The IC has a maximum supply voltage of 4.8V and a minimum supply voltage of 2.2V. It can handle receiving and transmitting currents of up to 41.2mA.
Texas Instruments CC2560ARVMR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin |
| Current - Receiving | 41.2mA |
| Current - Transmitting | 41.2mA |
| Data Rate | 4Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Power (dBm) | 12dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2560ARVMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
