Bluetooth 4.1 module supporting Basic Rate, Enhanced Data Rate, and Low Energy protocols. Features an integrated antenna and a 35-terminal QFM package. Operates within a temperature range of -30°C to 85°C with a nominal supply voltage of 3.6V. Package dimensions are 7mm width and 14mm length, conforming to the R-XXMA-N35 JEDEC code.
Sign in to ask questions about the Texas Instruments CC2564MODACMOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2564MODACMOG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 35 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N35 |
| Width | 7 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2564MODACMOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.