Bluetooth v4.1 (BLE) + EDR SMART System-on-Chip (SoC) module, Class 1.5, supporting 4Mbps data rates. Features automotive qualification and a 33-terminal QFM package with dimensions of 7mm x 7mm. Operates across a temperature range of -30°C to 85°C with a nominal supply voltage of 3.6V.
Sign in to ask questions about the Texas Instruments CC2564MODNCMOER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2564MODNCMOER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N33 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2564MODNCMOER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.