
The CC2564RVMR is a single-chip Bluetooth 4.0 module with a VQFN-76 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The module has a maximum supply voltage of 4.8V and a minimum supply voltage of 2.2V. It supports UART and I2S interfaces and has a data rate of up to 4000Kbps. The module's output power is 12dBm, and its sensitivity is -95dBm.
Texas Instruments CC2564RVMR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin |
| Current - Receiving | 41.2mA |
| Current - Transmitting | 41.2mA |
| Data Rate | 4000Kbps |
| Frequency | 2.4GHz |
| Interface | UART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.402GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.2V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2564RVMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
