
This Bluetooth 4.0 IC supports Enhanced Data Rate (EDR), Low Energy (LE), and ANT protocols, operating at 2.4GHz with a data rate up to 4000Kbps. Featuring a 76-VQFNP package with tin plating, it offers a transmit/receive current of 41.2mA and an output power of 12dBm. The component operates within a 2.2V to 4.8V supply range and a temperature range of -40°C to 85°C, with a sensitivity of -95dBm. Interface options include UART and 4-wire, and it is RoHS compliant.
Texas Instruments CC2564RVMT technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Current - Receiving | 41.2mA |
| Current - Transmitting | 41.2mA |
| Data Rate | 4000Kbps |
| Frequency | 2.4GHz |
| Height | 0.85mm |
| Interface | UART, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7.83mm |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.402GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.2V |
| Moisture Sensitivity Level | 3 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| Width | 7.83mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2564RVMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.