
Bluetooth Controller 54-DSBGA
Texas Instruments CC2564YFVR technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 41.2mA |
| Current - Transmitting | 41.2mA |
| Data Rate | 4Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2564YFVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
