
Texas Instruments CC2571RHAR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 23.7mA |
| Current - Transmitting | 34.3mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -86dBm |
| Series | CC2571 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2571RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.