
RF Network Processor 40-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2571RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 23.7mA |
| Current - Transmitting | 34.3mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Height | 0.95mm |
| Interface | SPI, UART, Serial |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -86dBm |
| Series | CC2571 |
| Weight | 0.003668oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2571RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
