
RF Front End IC featuring a 2.4GHz bandwidth and 4.6dB noise figure. This surface mount component offers 11.4dB/14.1dB gain and operates at 2483.5 MHz with a 3V supply voltage. The VQFN package with gold contact plating ensures reliable performance across a -40°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant integrated circuit is designed for efficient RF signal processing.
Texas Instruments CC2590RGVR technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 4.6dB |
| Operating Frequency | 2483.5 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22.1mA |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2590RGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
