
2.4GHz RF Front End IC featuring a Low Noise Amplifier (LNA) and Power Amplifier (PA) with a 4.6dB noise figure. This surface mount component operates within the 2400 MHz to 2483.5 MHz frequency range, delivering up to 14dBm output power. Encased in a 4mm x 4mm x 0.9mm VQFN package with gold contact plating, it supports a supply voltage of 2V to 3.6V and operates from -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments CC2590RGVT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 2.4GHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Noise Figure | 4.6dB |
| Operating Frequency | 2400 MHz to 2483.5 MHz |
| Output Power (dBm) | 14dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2590RGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
