The CC2591RGVT is a 16-pin quad RF front end IC from Texas Instruments, designed for industrial temperature operation. It has a nominal supply voltage of 3V and a maximum supply current of 4mA. The device is packaged in a 4mm x 4mm QFN package with 16 pins. The CC2591RGVT is suitable for use in RF and wireless applications, with a temperature grade of industrial.
Texas Instruments CC2591RGVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2591RGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.