
Texas Instruments CC2591RGVTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2591RGVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
