
The CC2592RGVT is a quad RF front end IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3V. The device features 16 terminals in a quad terminal position and is packaged in a 4mm x 4mm QFN package. It is designed for use in automotive applications and meets the requirements of the Temperature Grade: AUTOMOTIVE standard.
Texas Instruments CC2592RGVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2592RGVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.