
PA RF Front End 16-Pin VQFN EP T/R
Sign in to ask questions about the Texas Instruments CC2595RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2595RGTR technical specifications.
| Bandwidth | 2.4GHz |
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 2.4GHz |
| Gain | 25dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2483.5 MHz |
| Operating Supply Current | 98mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC2595RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
