32-bit Arm Cortex-M3 wireless microcontroller featuring Zigbee® RF4CE connectivity. Industrial temperature grade (-40 to 85°C) with 128kB Flash and 20480 bytes RAM. Operates from 1.8V to 3.8V, with a nominal supply voltage of 3V. Includes 31 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 48-VQFN (S-PQCC-N48) with QUAD terminal position.
Sign in to ask questions about the Texas Instruments CC2620F128RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2620F128RGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2620F128RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.