
The CC2640F128RGZT is an industrial-grade IC with a quad terminal configuration, designed to operate within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3V and is packaged in a VQFN-48 package. The device features 48 terminals and is suitable for industrial applications.
Sign in to ask questions about the Texas Instruments CC2640F128RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2640F128RGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2640F128RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.