
The CC2640F128RSMR is an industrial-temperature specialized telecom IC with a quad terminal position in a VQFN-32 package. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3 volts. The device has 32 terminals and is available in a 4mm x 4mm package.
Texas Instruments CC2640F128RSMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2640F128RSMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.