
The CC2640R2FRSMR is a 32-pin quad terminal industrial Bluetooth module from Texas Instruments. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3V. The module is packaged in a QFN package type and has 1 function. It is designed for industrial applications.
Sign in to ask questions about the Texas Instruments CC2640R2FRSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2640R2FRSMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2640R2FRSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.