
The CC2640R2FTWRGZRQ1 is a specialized telecom IC with a quad-terminal position and 48 terminals. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100 screening level. The device is supplied at 3V and features a 7mm x 7mm VQFN-48 package.
Texas Instruments CC2640R2FTWRGZRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2640R2FTWRGZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.