
The CC2640R2FYFVT is an industrial temperature, single-function IC with a nominal supply voltage of 3V. It features a 34-pin DSBGA package with a bottom terminal position. The device operates within a temperature range of -40°C to 85°C. The IC is suitable for telecom applications.
Texas Instruments CC2640R2FYFVT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B34 |
| Width | 2.684 |
| Length | 2.684 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2640R2FYFVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.