
32-bit Arm Cortex-M4F wireless MCU supporting Bluetooth Low Energy. Features 352kB Flash memory and operates across an industrial temperature range of -40°C to 105°C. Housed in a 48-terminal QUAD JEDEC S-PQCC-N48 package with dimensions of 7x7mm. Nominal supply voltage is 3V.
Texas Instruments CC2642R1FRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2642R1FRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.