
Automotive-qualified wireless MCU featuring Bluetooth Low Energy connectivity. This integrated circuit operates across a wide temperature range from -40°C to 105°C, housed in a 48-terminal, 7x7mm QUAD JEDEC S-PQCC-N48 package. Designed for specialized telecom applications, it offers a single primary function and meets AEC-Q100 screening standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2642R1TWFRTCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2642R1TWFRTCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.