
Industrial-grade 16-bit RISC microcontroller with integrated FLASH ROM (131KB) and 20KB RAM. Features 15 I/O lines, 48MHz speed, and supports Bluetooth and Zigbee wireless protocols. Operates across an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 3.8V. Housed in a 32-terminal S-PQCC-N32 package with PWM channels and ADC capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2650F128RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2650F128RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.