
Industrial-grade 16-bit wireless microcontroller featuring Bluetooth and Zigbee connectivity. This 32-terminal, QUAD-positioned S-PQCC-N32 package component operates from 1.8V to 3.8V with a nominal supply of 3.3V, supporting temperatures from -40°C to 85°C. It boasts a 48MHz RISC processor with 131072 words of FLASH ROM and 20480 bytes of RAM, offering 10 I/O lines, PWM channels, ADC, and DMA.
Sign in to ask questions about the Texas Instruments CC2650F128RSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2650F128RSMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2650F128RSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.