
Industrial temperature grade combo wireless module featuring a 16-bit RISC microcontroller. Operates from 1.8V to 3.8V with a nominal supply of 3.3V, supporting a maximum operating temperature of 85°C. Includes 131KB FLASH ROM, 20KB RAM, 10 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 32-terminal S-PQCC-N32 with a 4mm x 4mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC2650F128RSMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2650F128RSMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.