Industrial-grade combo wireless MCU module featuring Bluetooth low energy, 6LoWPAN, and ZigBee connectivity. This 16-bit RISC microcontroller module operates from 1.8V to 3.8V with a nominal supply of 3V, supporting a maximum operating temperature of 85°C. It includes 15 I/O lines, 131KB of FLASH ROM, 20KB of RAM, PWM channels, ADC, and DMA channels. The module is housed in a 29-terminal package with dimensions of 11mm x 16.9mm.
Texas Instruments CC2650MODAMOHR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 29 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N29 |
| Width | 11 |
| Length | 16.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC2650MODAMOHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.