The CC2650 SensorTag is a development kit that allows for the rapid integration of cloud-connected sensor data. It features 10 low-power MEMS sensors including ambient light, digital microphone, magnetic sensor, humidity, pressure, accelerometer, gyroscope, magnetometer, and object temperature. The kit is based on the SimpleLink multi-standard CC2650 wireless MCU, offering very low power consumption and multi-protocol support for Bluetooth Low Energy, ZigBee, and 6LoWPAN.
Sign in to ask questions about the Texas Instruments CC2650STK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC2650STK technical specifications.
| Microcontroller | CC2650 Wireless MCU (ARM Cortex-M3) |
| Frequency Band | 2.4GHz |
| Wireless Protocols | Bluetooth Low Energy (BLE), 6LoWPAN, ZigBee |
| Number of Sensors | 10unit |
| Power Supply | CR2032 Coin Cell Battery |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| Regulatory | FCC, IC, CE/ETSI |
Download the complete datasheet for Texas Instruments CC2650STK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.