
SPECIALTY MICROPROCESSOR CIRCUIT, XMA46, MODULE-46
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC3000MOD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Receiving | 92mA |
| Current - Transmitting | 260mA |
| Data Rate | 7000Kbps |
| Depth | 13.5mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | -98dBm |
| Series | SimpleLink™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CC3000MOD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
