Wi-Fi CERTIFIED network processor module, featuring 2 TLS/SSL, operating from -20 to 70 degrees Celsius. This 63-terminal, R-PBGA-B63 packaged component offers a nominal supply voltage of 3.3V. The module measures 17.5mm in width and 20.5mm in length, with terminals positioned on the bottom.
Sign in to ask questions about the Texas Instruments CC3100MODR11MAMOBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC3100MODR11MAMOBR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 63 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 17.5 |
| Length | 20.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | 5A992C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3100MODR11MAMOBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.