
SimpleLink™ 32-bit Arm Cortex-M3 dual-band Wi-Fi® wireless network processor module 63-QFM -40 to 85
Texas Instruments CC3135MODRNMMOBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-B63 |
| Width | 17.5 |
| Length | 20.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3135MODRNMMOBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.