Dual-band Wi-Fi wireless network processor featuring a 32-bit Arm Cortex-M3 core. This industrial-grade integrated circuit operates within a temperature range of -40 to 85°C. The component is housed in a 64-terminal, 9x9mm QUAD JEDEC S-PQCC-N64 package. It supports a nominal supply voltage of 3.3V.
Texas Instruments CC3135RNMRGKR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3135RNMRGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.