
32-bit Arm Cortex-M4 wireless microcontroller featuring Wi-Fi connectivity. Industrial temperature grade (-40 to 85°C) with a 3.3V nominal supply voltage (2.1V to 3.6V range). Includes 27 I/O lines, 80MHz speed, 131KB RAM, and 65KB ROM. Supports PWM, ADC, and DMA functionality. Packaged in a 64-VQFN (S-PQCC-N64) with dimensions of 9x9mm.
Sign in to ask questions about the Texas Instruments CC3200R1M1RGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC3200R1M1RGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3200R1M1RGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.