
32-bit Arm Cortex-M4 wireless microcontroller featuring Wi-Fi connectivity. Operates with a nominal supply voltage of 3.3V, ranging from 2.1V to 3.6V. Offers 262144 bytes of RAM and 65536 words of FLASH memory. Includes 27 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 64-VQFN (S-PQCC-N64) with dimensions of 9x9mm, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CC3200R1M2RGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC3200R1M2RGC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3200R1M2RGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.