The CC3220MODASM2MONR is a microprocessor circuit from Texas Instruments, designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 3.3V, with a minimum of 2.3V and a maximum of 3.6V. This device features 1024000 words of FLASH ROM and 262144 bytes of RAM, with 25 I/O lines available. The package type is BCC, with a width of 20.5mm and a length of 25mm.
Texas Instruments CC3220MODASM2MONR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B63 |
| Width | 20.5 |
| Length | 25 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| ROM Programmability | FLASH |
| ROM (words) | 1024000 |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3220MODASM2MONR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.