The CC3220MODSF12MOBR is a microprocessor circuit from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 3.3V, with a minimum of 2.3V and a maximum of 3.6V. The device has 1024000 words of ROM and 262144 bytes of RAM, and it features 25 I/O lines. The CC3220MODSF12MOBR is packaged in a BCC package type and is designed for industrial use.
Sign in to ask questions about the Texas Instruments CC3220MODSF12MOBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CC3220MODSF12MOBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B63 |
| Width | 17.5 |
| Length | 20.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 2400 |
| ROM Programmability | FLASH |
| ROM (words) | 1024000 |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3220MODSF12MOBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.