The CC3220SF12ARGKT is a 64-pin quad flat no-lead (VQFN-64) microcontroller from Texas Instruments. It operates within an industrial temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features 1,048,576 words of ROM and 262,144 bytes of RAM, as well as 27 I/O lines and support for PWM, ADC, and DMA channels.
Texas Instruments CC3220SF12ARGKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3220SF12ARGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.