Texas Instruments CC3235MODSM2MOBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-B63 |
| Width | 17.5 |
| Length | 20.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CC3235MODSM2MOBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.